Phoenix Contact Cable Tie, Standard, 98 mm x 2.5mm, Blue Polyamide
- RS Stock No.:
- 608-290
- Mfr. Part No.:
- 3240794
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 608-290
- Mfr. Part No.:
- 3240794
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 98mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 98mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Blue | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 21mm | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie ensures secure fastening in a myriad of applications, especially where reliability is of paramount importance. Engineered from high quality polyamide 6.6, the cable tie is designed with internal teeth that provide a firm grip, accommodating various cable diameters. The tie exhibits a striking blue hue, adheres to stringent fire safety regulations, and is capable of withstanding a broad range of temperatures. The innovative use of metallic pigments makes it detectable, enhancing safety measures in critical installations.
Available in a distinctive blue colour for easy identification
Ideal for a wide temperature range enhancing versatility
Capable of accommodating external cable diameters between 1 mm and 21 mm
Utilises metallic pigments for detectability in sensitive applications
Constructed from durable polyamide 6.6 which ensuring lasting performance
Facilitates efficient storage and handling with a minimum order quantity of 100 pieces
Related links
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Transparent Polyamide
- TE Connectivity Cable Tie 98 mm x 2.49mm, Black Polyamide 66
- TE Connectivity Cable Tie 98 mm x 2.49mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- NEMIQ Cable Tie 102 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide
