3M Cable Tie, Cable Tie, 380 mm x 4.5mm, Black Polyamide 66
- RS Stock No.:
- 628-308
- Mfr. Part No.:
- 7000035304
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.22 | €0.142 |
*price indicative
- RS Stock No.:
- 628-308
- Mfr. Part No.:
- 7000035304
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 380mm | |
| Product Type | Cable Tie | |
| Width | 4.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Series | Scotchflex | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 380mm | ||
Product Type Cable Tie | ||
Width 4.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Series Scotchflex | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals No | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Tie, 380mm Length, 4.5mm Width - 7000035304
This cable tie is a fastening solution for organising and securing wiring and harnesses in industrial settings. It is manufactured from a Durable engineering nylon and designed to perform across a wide ambient range, offering resistance to ultraviolet exposure and a specified fire behaviour rating for installations where material flammability is a consideration.
Features and Benefits:
• 220N tensile strength provides secure bundle retention
• UV stabilised material reduces degradation outdoors
• Operates continuously from -40°C to 85°C for harsh conditions
• Fire behaviour meets UL94 V-2 for reduced flame propagation
• Supports up to 110mm cable bundle diameters for larger harnesses
• 4.5mm width delivers robust clamping for heavy-duty runs
• UV stabilised material reduces degradation outdoors
• Operates continuously from -40°C to 85°C for harsh conditions
• Fire behaviour meets UL94 V-2 for reduced flame propagation
• Supports up to 110mm cable bundle diameters for larger harnesses
• 4.5mm width delivers robust clamping for heavy-duty runs
Applications
• Suitable for cable management in factory automation cabinets
• Ideal for securing wiring looms in control panels
• Used for bundling power and signal cables in electrical switchgear
• Can be used for routing harnesses in mechanical assembly lines
• Suitable for outdoor conduit and trunking installations exposed to sunlight
• Ideal for securing wiring looms in control panels
• Used for bundling power and signal cables in electrical switchgear
• Can be used for routing harnesses in mechanical assembly lines
• Suitable for outdoor conduit and trunking installations exposed to sunlight
What material properties influence long-term mechanical performance?
The tie is moulded from polyamide 66, providing a balance of tensile strength and creep resistance under sustained loads.
How does the product behave when exposed to sunlight?
The compound includes UV stabilisation to slow surface embrittlement and maintain flexibility during prolonged solar exposure.
What should be considered for high-temperature routing close to heat sources?
Continuous operation up to 85°C defines the upper ambient limit for sustained use
higher local temperatures may require alternative fixation methods.
How is fire performance categorised for selection in electrical enclosures?
The component exhibits UL94 V-2 fire behaviour, indicating it self-extinguishes after ignition with dripping permitted under test conditions.
Related links
- 3M Cable Tie 380 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 4.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- RND Cable Tie Black Polyamide 66
- Schneider Electric Cable Tie 380 mm x 7.6mm, Clear Polyamide 66
- HellermannTyton Metal Content Tie 380 mm x 4.7mm, Red Polyamide 66
- RS PRO Cable Tie 380 mm x 12.7mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 4.5mm, Neutral Polyamide 66