RS PRO Cable Tie, Non-Releasable, 150 mm x 3.6mm, White Nylon
- RS Stock No.:
- 656-034
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.83 | €0.088 |
*price indicative
- RS Stock No.:
- 656-034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.6mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-0 | |
| Tensile Strength | 18kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 36mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.6mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-0 | ||
Tensile Strength 18kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 36mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO 150mm Nylon Cable Tie, Non-Releasable
These RS PRO cable ties are designed for secure and efficient bundling of cables and wires. Made from Durable nylon, they provide a reliable solution for organising and managing cables in various settings. With a non-releasable design, these cable ties ensure a permanent hold, making them Ideal for long-term applications.
Features and Benefits
Non-Releasable Design: Ensures a secure and permanent hold for cables and wires
Made from Nylon: Offers durability and resistance to wear and tear
Length of 150 mm: Suitable for a variety of bundling needs
Maximum Bundle Diameter of 36 mm: Accommodates larger cable groups
Tensile Strength of 18 kg: Provides strong and reliable support
UL 94 V-0 Fire Behaviour: Meets stringent safety standards for flammability
RoHS Compliant: Ensures adherence to environmental and safety regulations
Made from Nylon: Offers durability and resistance to wear and tear
Length of 150 mm: Suitable for a variety of bundling needs
Maximum Bundle Diameter of 36 mm: Accommodates larger cable groups
Tensile Strength of 18 kg: Provides strong and reliable support
UL 94 V-0 Fire Behaviour: Meets stringent safety standards for flammability
RoHS Compliant: Ensures adherence to environmental and safety regulations
Applications
Electrical installations
Data centres
Industrial settings
Home cable management
Data centres
Industrial settings
Home cable management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HellermannTyton Cable Tie 150 mm x 3.6mm, White Polyamide 66
- Panduit Cable Tie 156 mm x 3.6mm, White Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Red Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polypropylene
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Green Polyamide 66
- RS PRO Cable Tie Non-Releasable Natural Polyamide 4.6
