Panduit Cable Tie, Non-Releasable, 156 mm x 3.6mm, White Nylon

Subtotal (1 pack of 1000 units)*

€78.97

(exc. VAT)

€97.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.97€0.079

*price indicative

RS Stock No.:
273-9995
Mfr. Part No.:
BT1.5I-M
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

156mm

Width

3.6mm

Colour

White

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Minimum Operating Temperature

-60°C

Tensile Strength

178N

Series

Dome-Top

Maximum Operating Temperature

85°C

Standards/Approvals

UL 62275 (File E56854), CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, 11130200, CSA

Maximum Bundle Diameter

38mm

Package Size

1000

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

Nylon 6.6 material

High strength and low thread force

UL Listed for use in plenum or air handling spaces per NEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy