RS PRO Cable Tie, Non-Releasable, 368 mm x 4.8mm, Natural Nylon

Subtotal (1 pack of 100 units)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 65 unit(s) shipping from 11 December 2026
  • Plus 110 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.55€0.096

*price indicative

RS Stock No.:
656-055
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

368mm

Width

4.8mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

34kg

Series

RS PRO

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

94mm

Package Size

100 units

Standards/Approvals

Non-Releasable

COO (Country of Origin):
TW

RS PRO 300mm Nylon Cable Tie, Non-Releasable


These RS PRO cable ties are designed for secure and efficient bundling of cables and wires. Made from Durable nylon, they offer a reliable solution for organising and managing cable installations. With a maximum bundle diameter of 83 mm, these ties are suitable for a wide range of applications.

Features and Benefits


Non-Releasable Design: Ensures a secure hold that won't loosen over time
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength of 36 kg: Provides robust support for heavy-duty applications
UL 94 V-2 Fire Behaviour: Offers a level of flame retardancy for added safety
Wide Operating Temperature Range: Functions effectively up to 85 °C
Complies with RoHS Standards: Environmentally friendly and safe for use in various settings
4.8 mm Width: Balances strength and flexibility for versatile use

Applications


Electrical installations
Telecommunications
Automotive wiring
Industrial cable management

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy