RS PRO Cable Tie, Non-Releasable, 368 mm x 7.6mm, Black Nylon
- RS Stock No.:
- 656-099
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€28.55
(exc. VAT)
€35.12
(inc. VAT)
Temporarily out of stock
- 76 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.55 | €0.286 |
*price indicative
- RS Stock No.:
- 656-099
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 368mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 22kg | |
| Series | Cold Weather Resistant | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 105mm | |
| Standards/Approvals | Non-Releasable | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 368mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 22kg | ||
Series Cold Weather Resistant | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 105mm | ||
Standards/Approvals Non-Releasable | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO 370mm Nylon Cable Tie, Non-Releasable
RS PRO offers a robust and reliable solution for cable management with its 370mm Nylon Cable Tie. Designed for securing and organising cables, this non-releasable tie is Ideal for both industrial and domestic applications. Its high tensile strength ensures durability and long-lasting performance.
Features and Benefits
Nylon Material: Provides excellent strength and flexibility for secure cable bundling
Non-Releasable Design: Ensures a permanent and secure hold
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength of 55 kg: Capable of handling heavy-duty applications
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environments
UL 94HB Fire Behaviour: Meets safety standards for flammability
RoHS Compliant: Environmentally friendly, adhering to safety regulations
Non-Releasable Design: Ensures a permanent and secure hold
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength of 55 kg: Capable of handling heavy-duty applications
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environments
UL 94HB Fire Behaviour: Meets safety standards for flammability
RoHS Compliant: Environmentally friendly, adhering to safety regulations
Applications
Electrical installations
Automotive industry
Construction sites
Home cable management
Automotive industry
Construction sites
Home cable management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Thomas & Betts Cable Tie 368 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 368 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 368 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 368 mm x 4.8mm, White Polyamide 66
