RS PRO Cable Tie, Heavy Duty Cable Tie, 914 mm x 9mm, Black Nylon
- RS Stock No.:
- 656-067
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€77.51
(exc. VAT)
€95.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 11 December 2026
- Plus 13 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.51 | €0.775 |
*price indicative
- RS Stock No.:
- 656-067
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 914mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 275mm | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 914mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 275mm | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 940 mm Nylon
The RS PRO Heavy Duty Cable Tie is designed for secure and reliable bundling of cables and wires. Made from Durable nylon, it is Ideal for industrial applications where strength and UV resistance are crucial. With a maximum bundle diameter of 284 mm, it offers flexibility and ease of use in various settings.
Features and Benefits
UV Resistant: Ensures longevity and performance in outdoor environments.
High Tensile Strength: Withstands up to 80 kg, providing robust support for heavy-duty applications.
Wide Operating Temperature Range: Suitable for temperatures up to 85 °C, making it versatile for different conditions.
Flame Retardant: Meets UL 94 V-2 standards, enhancing safety in fire-prone areas.
Large Bundle Diameter: Accommodates bundles up to 284 mm, offering flexibility in use.
Durable Nylon Material: Provides strength and resistance to wear and tear.
High Tensile Strength: Withstands up to 80 kg, providing robust support for heavy-duty applications.
Wide Operating Temperature Range: Suitable for temperatures up to 85 °C, making it versatile for different conditions.
Flame Retardant: Meets UL 94 V-2 standards, enhancing safety in fire-prone areas.
Large Bundle Diameter: Accommodates bundles up to 284 mm, offering flexibility in use.
Durable Nylon Material: Provides strength and resistance to wear and tear.
Applications
Industrial wiring
Outdoor installations
Construction projects
Automotive cable management
Outdoor installations
Construction projects
Automotive cable management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
- RS PRO Cable Tie 914 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Black Polyamide 66
- RS PRO Cable Tie 1.22 m x 9mm, Natural Nylon
- Thomas & Betts Cable Tie 914 mm x 9mm, Black Polyamide 66
