RS PRO Cable Tie, Heavy Duty Cable Tie, 1.22 m x 9mm, Natural Nylon
- RS Stock No.:
- 656-066
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€77.51
(exc. VAT)
€95.34
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.51 | €0.775 |
*price indicative
- RS Stock No.:
- 656-066
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.22m | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 372mm | |
| Package Size | 100 units | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.22m | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 372mm | ||
Package Size 100 units | ||
Standards/Approvals Heavy Duty Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 914 mm Nylon
These RS PRO heavy duty cable ties are designed for securing and organising large bundles of cables or wires. Made from Durable nylon, they offer a reliable solution for managing cables in various industrial settings. With a maximum bundle diameter of 275 mm, they are Ideal for heavy-duty applications where strength and durability are essential.
Features and Benefits
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight exposure
High Tensile Strength: Supports up to 80 kg, ensuring secure bundling of heavy cables
Fire Behaviour UL 94 V-2: Provides a level of flame retardancy, enhancing safety in fire-prone environments
Wide Operating Temperature Range: Functions effectively up to 85 °C, suitable for various environments
Nylon Material: Offers durability and flexibility, ensuring long-lasting performance
High Tensile Strength: Supports up to 80 kg, ensuring secure bundling of heavy cables
Fire Behaviour UL 94 V-2: Provides a level of flame retardancy, enhancing safety in fire-prone environments
Wide Operating Temperature Range: Functions effectively up to 85 °C, suitable for various environments
Nylon Material: Offers durability and flexibility, ensuring long-lasting performance
Applications
Construction sites
Electrical installations
Automotive industry
Marine environments
Electrical installations
Automotive industry
Marine environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 1.22 m x 9mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1.22 m x 2.5mm, Black Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
