RS PRO Cable Tie, Metal Detectable, 150 mm x 4.6mm, Blue Nylon
- RS Stock No.:
- 656-074
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€27.76
(exc. VAT)
€34.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.76 | €0.278 |
*price indicative
- RS Stock No.:
- 656-074
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Metal Detectable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 11kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 36mm | |
| Standards/Approvals | Metal Detectable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Metal Detectable | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 11kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 units | ||
Maximum Bundle Diameter 36mm | ||
Standards/Approvals Metal Detectable | ||
- COO (Country of Origin):
- TW
RS PRO Metal Detectable Cable Tie, 203 mm Nylon
This RS PRO metal Detectable cable tie is designed for secure bundling and organisation of cables in environments where metal detection is crucial. Its primary benefit is ensuring safety and compliance in food processing and pharmaceutical industries by preventing contamination.
Features and Benefits
Metal Detectable: Enhances safety by allowing detection in food and pharmaceutical environments
Nylon Material: Offers durability and resistance to wear
Length of 203 mm: Suitable for a wide range of bundling applications
Maximum Bundle Diameter of 52 mm: Accommodates larger cable groups
Tensile Strength of 15 kg: Provides strong and reliable fastening
UL 94HB Fire Behaviour: Ensures compliance with fire safety standards
Nylon Material: Offers durability and resistance to wear
Length of 203 mm: Suitable for a wide range of bundling applications
Maximum Bundle Diameter of 52 mm: Accommodates larger cable groups
Tensile Strength of 15 kg: Provides strong and reliable fastening
UL 94HB Fire Behaviour: Ensures compliance with fire safety standards
Applications
Food processing
Pharmaceutical manufacturing
Packaging industries
Pharmaceutical manufacturing
Packaging industries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 150 mm x 3.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 400 mm x 4.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 280 mm x 7.6mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 3.6mm, Blue Nylon
