RS PRO Cable Tie, Metal Detectable, 380 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 656-080
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€36.73
(exc. VAT)
€45.18
(inc. VAT)
Temporarily out of stock
- 85 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.73 | €0.367 |
*price indicative
- RS Stock No.:
- 656-080
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 380mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Metal Detectable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 39kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Metal Detectable | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 105mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 380mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Metal Detectable | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 39kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Metal Detectable | ||
Package Size 100 units | ||
Maximum Bundle Diameter 105mm | ||
- COO (Country of Origin):
- TW
RS PRO Metal Detectable Cable Tie, 385 mm Length
These RS PRO metal Detectable cable ties are designed for secure bundling and fastening of cables and wires, particularly in environments where metal detection is crucial. Ideal for use in the food and pharmaceutical industries, they help prevent contamination and ensure compliance with safety standards.
Features and Benefits
Metal Detectable: Enhances safety by allowing detection in food and pharmaceutical processing environments.
Nylon Material: Provides durability and resistance to wear, ensuring long-lasting performance.
385 mm Length: Suitable for bundling larger cables or multiple wires together.
Tensile Strength of 15 kg: Offers robust holding power for secure fastening.
UL 94HB Fire Behaviour: Meets fire safety standards, reducing risk in high-temperature environments.
RoHS Compliant: Ensures adherence to environmental and safety regulations.
Nylon Material: Provides durability and resistance to wear, ensuring long-lasting performance.
385 mm Length: Suitable for bundling larger cables or multiple wires together.
Tensile Strength of 15 kg: Offers robust holding power for secure fastening.
UL 94HB Fire Behaviour: Meets fire safety standards, reducing risk in high-temperature environments.
RoHS Compliant: Ensures adherence to environmental and safety regulations.
Applications
Food processing
Pharmaceutical manufacturing
Packaging industries
Pharmaceutical manufacturing
Packaging industries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 280 mm x 7.6mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.5mm, Blue Nylon
