RS PRO Cable Tie, Metal Detectable, 203 mm x 4.8mm, Blue Nylon
- RS Stock No.:
- 656-076
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€21.70
(exc. VAT)
€26.69
(inc. VAT)
Temporarily out of stock
- 96 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.70 | €0.217 |
*price indicative
- RS Stock No.:
- 656-076
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Metal Detectable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 6kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Standards/Approvals | Metal Detectable | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Metal Detectable | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 6kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 units | ||
Standards/Approvals Metal Detectable | ||
Maximum Bundle Diameter 55mm | ||
- COO (Country of Origin):
- TW
RS PRO Metal Detectable Cable Tie, 250 mm Nylon
RS PRO offers a reliable solution for securing cables with the Metal Detectable Cable Tie. Designed for environments where metal detection is crucial, this cable tie ensures safety and compliance in sensitive applications. Its robust nylon construction provides durability while maintaining flexibility.
Features and Benefits
Metal Detectable: Enhances safety in environments requiring metal detection.
Nylon Material: Offers durability and flexibility for various applications.
Length of 250 mm: Suitable for bundling larger cable groups.
Maximum Bundle Diameter of 68 mm: Accommodates a wide range of cable sizes.
Tensile Strength of 15 kg: Provides strong and secure fastening.
UL 94HB Fire Behaviour: Meets fire safety standards for added protection.
RoHS Compliant: Ensures adherence to environmental regulations.
Nylon Material: Offers durability and flexibility for various applications.
Length of 250 mm: Suitable for bundling larger cable groups.
Maximum Bundle Diameter of 68 mm: Accommodates a wide range of cable sizes.
Tensile Strength of 15 kg: Provides strong and secure fastening.
UL 94HB Fire Behaviour: Meets fire safety standards for added protection.
RoHS Compliant: Ensures adherence to environmental regulations.
Applications
Food processing
Pharmaceutical manufacturing
Packaging industries
Pharmaceutical manufacturing
Packaging industries
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 400 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Nylon
