RS PRO Cable Tie, Non-Releasable, 380 mm x 8mm, Black Polypropylene
- RS Stock No.:
- 656-092
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€45.52
(exc. VAT)
€55.99
(inc. VAT)
Temporarily out of stock
- 139 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.52 | €0.455 |
*price indicative
- RS Stock No.:
- 656-092
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 380mm | |
| Product Type | Cable Tie | |
| Width | 8mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 23kg | |
| Series | RoHS | |
| Maximum Bundle Diameter | 105mm | |
| Standards/Approvals | Non-Releasable | |
| Package Size | Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 380mm | ||
Product Type Cable Tie | ||
Width 8mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 23kg | ||
Series RoHS | ||
Maximum Bundle Diameter 105mm | ||
Standards/Approvals Non-Releasable | ||
Package Size Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO 550mm Black Cable Tie, Non-Releasable
RS PRO offers a robust and reliable cable tie solution designed for securing and organising cables efficiently. This non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening method. With a length of 550 mm, it is perfect for bundling larger cable groups, ensuring a neat and tidy installation.
Features and Benefits
Polypropylene Material: Provides excellent durability and resistance to various chemicals.
23 kg Tensile Strength: Ensures secure fastening for heavy-duty applications.
8 mm Width: Offers a broad surface area for enhanced grip and stability.
Non-Releasable Design: Guarantees a permanent and tamper-proof installation.
RoHS Compliant: Meets environmental and safety standards for restricted substances.
23 kg Tensile Strength: Ensures secure fastening for heavy-duty applications.
8 mm Width: Offers a broad surface area for enhanced grip and stability.
Non-Releasable Design: Guarantees a permanent and tamper-proof installation.
RoHS Compliant: Meets environmental and safety standards for restricted substances.
Applications
Electrical installations
Data centres
Construction projects
Automotive wiring
Data centres
Construction projects
Automotive wiring
Additional Information
RoHS Compliant: Ensures adherence to environmental safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 380 mm x 8mm, Natural Polyamide 66
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, White Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Green Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Natural Polyamide 66
