RS PRO Cable Tie, Non-Releasable, 380 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-101
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
Temporarily out of stock
- 62 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.24 | €0.182 |
*price indicative
- RS Stock No.:
- 656-101
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 380mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 55kg | |
| Minimum Operating Temperature | -40°C | |
| Series | Cold Weather Resistant | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 105mm | |
| Standards/Approvals | Non-Releasable | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 380mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 55kg | ||
Minimum Operating Temperature -40°C | ||
Series Cold Weather Resistant | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 105mm | ||
Standards/Approvals Non-Releasable | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 385mm Length
The RS PRO Nylon Cable Tie is designed for secure and reliable bundling of cables and wires. With a length of 385 mm, it is Ideal for managing larger cable bundles, ensuring a neat and organised setup. Its robust construction provides excellent tensile strength, making it suitable for various industrial applications.
Features and Benefits
Nylon Material: Offers durability and resistance to wear and tear
Non-Releasable Design: Ensures a secure and permanent fastening
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
Tensile Strength of 22 kg: Provides strong and reliable cable bundling
Operating Temperature Range -40°C to 85°C: Suitable for diverse environmental conditions
RoHS Compliant: Meets safety and environmental standards
UL 94HB Fire Behaviour: Provides Basic protection against fire hazards
Non-Releasable Design: Ensures a secure and permanent fastening
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
Tensile Strength of 22 kg: Provides strong and reliable cable bundling
Operating Temperature Range -40°C to 85°C: Suitable for diverse environmental conditions
RoHS Compliant: Meets safety and environmental standards
UL 94HB Fire Behaviour: Provides Basic protection against fire hazards
Applications
Electrical installations
Data centres
Automotive industry
Construction sites
Data centres
Automotive industry
Construction sites
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 380 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Blue Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 160 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
