Legrand Cable Tie, Cable Tie, 180 mm x 2.4mm, Black Plastic
- RS Stock No.:
- 687-980
- Mfr. Part No.:
- 031802
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€25.69
(exc. VAT)
€31.60
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €25.69 | €0.257 |
*price indicative
- RS Stock No.:
- 687-980
- Mfr. Part No.:
- 031802
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 180mm | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Plastic | |
| Sub Type | Cable Tie | |
| Package Size | 100 units | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 180mm | ||
Width 2.4mm | ||
Colour Black | ||
Material Plastic | ||
Sub Type Cable Tie | ||
Package Size 100 units | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Legrand Colring equipment cable ties are designed for the series assembly of electrical cables and feature a self-blocking head with internal teeth. These black cable ties are high temperature-resistant and UV protected. They conform to IEC/EN 62275 standards and come in a sachet packing of 100 pieces. The cable ties have a width of 2.4 mm, a flat length of 180 mm, a maximum grip capacity of 46 mm, and a minimum grip capacity of 1.6 mm.
Band closure Plastic lip/-cam
Material Plastic
Material quality Polyamide
Related links
- Legrand Cable Tie 180 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 140 mm x 2.4mm, Black Plastic
- Legrand Cable Tie 180 mm x 2.4mm, Natural Polyamide 66
- Legrand Cable Tie 180 mm x 6mm, Black Polyamide 12
- Legrand Cable Tie 140 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 95 mm x 2.4mm, Black Polyamide 66
- Legrand Cable Tie 140 mm x 2.4mm, White Plastic
- Thomas & Betts Cable Tie 355.6 mm x 2.4mm, Black Polyamide 66
