Thomas & Betts Cable Tie, Cable Tray, 355.6 mm x 2.4mm, Black Polyamide 66
- RS Stock No.:
- 253-1707
- Mfr. Part No.:
- 7TAG009050R0005
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€692.53
(exc. VAT)
€851.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €692.53 | €0.693 |
*price indicative
- RS Stock No.:
- 253-1707
- Mfr. Part No.:
- 7TAG009050R0005
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 355.6mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | 105°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY234MX-RW | |
| Maximum Bundle Diameter | 102mm | |
| Standards/Approvals | UL, REACH, CSA, CE, RoHS | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 355.6mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature 105°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 105°C | ||
Series TY234MX-RW | ||
Maximum Bundle Diameter 102mm | ||
Standards/Approvals UL, REACH, CSA, CE, RoHS | ||
Package Size 1000 | ||
- COO (Country of Origin):
- US
ABB Cable Ties, 355.6mm Length, 80N Tensile Strength - 7TAG009050R0005
This cable tie offers a secure bundling solution suitable for various industries. Its robust design makes it effective for both indoor and outdoor applications, ensuring that wiring and cables are organised and protected. It's particularly beneficial for users in automation, electronics, and electrical sectors, addressing common cable management challenges.
Features & Benefits
• Made from nylon 66 for enhanced durability
• UV-resistant for outdoor use
• High tensile strength of 80N ensures effective fastening
• Fire-resistant properties enhance safety in sensitive environments
• Maximum bundle diameter of 102mm
• Available in black for a professional appearance
Applications
• Bundling cables in electrical installations
• Securing wire harnesses in automation systems
• Fastening items in mechanical assemblies
• Suitable for outdoor settings due to UV resistance
• Commonly used in telecommunications for organising fibre optic cables
What is the maximum temperature this can withstand?
The maximum operating temperature is 105°C, making it suitable for high-heat environments.
Can these ties be reused?
These ties are designed for single use to maintain optimal security and integrity.
Are these suitable for outdoor use?
Yes, they are UV resistant, making them ideal for outdoor applications.
How do I install these ties?
Simply bundle the cables together, thread the tail through the head, and pull tight.
Is the colour suitable for low visibility environments?
The black colour provides a professional appearance while reducing visual clutter.
Related links
- Thomas & Betts Cable Tie 202 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.4mm, White Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.4mm, Natural Polyamide 66
- ABB Cable Tie 117.6 mm x 2.4mm, Black Polyamide 66
- ABB Cable Tie 111.7 mm x 2.4mm, Black Polyamide 66