HellermannTyton Cable Tie, Inside Serrated, 387 mm x 7.6mm, Blue Metal, Polyamide, X-Ray Detectable

Subtotal (1 pack of 100 units)*

€95.99

(exc. VAT)

€118.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€95.99€0.96

*price indicative

RS Stock No.:
762-541
Mfr. Part No.:
MCTX120R-PA66MDXRAYD-BU
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

387mm

Width

7.6mm

Colour

Blue

Material

Metal, Polyamide, X-Ray Detectable

Sub Type

Inside Serrated

Minimum Operating Temperature

-40°C

Tensile Strength

535N

Maximum Operating Temperature

85°C

Series

MCTX

Maximum Bundle Diameter

100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
MCTX-Series cable ties offer dual detectability (metal and X-ray) providing an enhanced solution to reduce contamination, improve food quality standards and reduce production line maintenance costs. This helps to cut product recalls and reduce potential damage to an organisation’s brand and reputation.

• Bundle diameter range 3.0 mm to 105.0 mm
• Minimum tensile strength 535 N
• Length 387.0 mm
• Width 7.6 mm
• Package content 100 pc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy