HellermannTyton Cable Tie, Inside Serrated, 390 mm x 4.7mm, Blue Metal, Polyamide, X-Ray Detectable
- RS Stock No.:
- 761-314
- Mfr. Part No.:
- MCTX50L-PA66MDXRAYD-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 100 units)*
€53.73
(exc. VAT)
€66.09
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.73 | €0.537 |
*price indicative
- RS Stock No.:
- 761-314
- Mfr. Part No.:
- MCTX50L-PA66MDXRAYD-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Blue | |
| Material | Metal, Polyamide, X-Ray Detectable | |
| Sub Type | Inside Serrated | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCTX | |
| Maximum Bundle Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Blue | ||
Material Metal, Polyamide, X-Ray Detectable | ||
Sub Type Inside Serrated | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCTX | ||
Maximum Bundle Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
MCTX-Series cable ties offer dual detectability (metal and X-ray) providing an enhanced solution to reduce contamination, improve food quality standards and reduce production line maintenance costs. This helps to cut product recalls and reduce potential damage to an organisations brand and reputation.
• Bundle diameter range 1.5 mm to 110.0 mm
• Minimum tensile strength 225 N
• Length 390.0 mm
• Width 4.7 mm
• Thickness 1.4 mm
• Package content 100 pc
• Minimum tensile strength 225 N
• Length 390.0 mm
• Width 4.7 mm
• Thickness 1.4 mm
• Package content 100 pc
Related links
- HellermannTyton Cable Tie 387 mm x 7.6mm Polyamide 6, X-Ray Detectable
- HellermannTyton Cable Tie 390 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Blue Polyamide 66
