RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 781-886
- Manufacturer:
- RS PRO
Subtotal (1 pack of 1000 units)*
€0.91
(exc. VAT)
€1.12
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €0.91 | €0.001 |
*price indicative
- RS Stock No.:
- 781-886
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO Easy-Snap Cable Ties provide robust organisation for various applications, offering a blend of strength and hand-snap convenience, perfect for quick adjustments without needing tools.
2.5mm wide for versatile cable management
Constructed from Durable Virgin Nylon 66 for lasting strength
Snappable by hand for easy and quick adjustments
Smooth finish ensuring no snags during use
Self-extinguishing fire behaviour enhances safety
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Black Nylon
- StarTech.com Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 400 mm x 2.5mm, Black Nylon
- Schneider Electric Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Silver Nylon
