RS PRO Cable Tie, Non-Releasable, 165 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 828-989
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
- Plus 454 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1.94 | €0.019 |
*price indicative
- RS Stock No.:
- 828-989
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 165mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 43mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 165mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 43mm | ||
- COO (Country of Origin):
- TW
RS PRO 165 mm Nylon Cable Tie
RS PRO offers a robust and reliable cable tie solution designed for secure bundling and organisation of cables. With a length of 165 mm, this non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening option. Its fire-resistant and self-extinguishing properties provide enhanced safety in demanding environments.
Features and Benefits
Length: 165 mm for versatile cable management
Material: Nylon construction ensures durability and strength
Maximum Bundle Diameter: 43 mm for accommodating larger cable groups
Tensile Strength: 80 N for secure fastening
Fire Behaviour: Fire resistant and self-extinguishing for increased safety
Halogen Free: Reduces toxic emissions in case of fire
Low Smoke: Minimises smoke production for better visibility
Standards: Complies with UL 94V-2 and RoHS for quality assurance
Material: Nylon construction ensures durability and strength
Maximum Bundle Diameter: 43 mm for accommodating larger cable groups
Tensile Strength: 80 N for secure fastening
Fire Behaviour: Fire resistant and self-extinguishing for increased safety
Halogen Free: Reduces toxic emissions in case of fire
Low Smoke: Minimises smoke production for better visibility
Standards: Complies with UL 94V-2 and RoHS for quality assurance
Applications
Electrical installations
Data centres
Industrial environments
Construction sites
Data centres
Industrial environments
Construction sites
Additional Information
Complies with UL 94V-2 standards
RoHS compliant for environmental safety
RoHS compliant for environmental safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 165 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 120 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 75 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 165 mm x 2.5mm, Yellow Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Red Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Green Polyamide 66
