RS PRO Cable Tie, Non-Releasable, 385 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 834-119
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€9.10
(exc. VAT)
€11.19
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.10 | €0.091 |
*price indicative
- RS Stock No.:
- 834-119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 385mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 385mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO 385 mm Nylon Cable Tie
RS PRO offers a robust and reliable cable tie solution designed for securing and organizing cables in various industrial settings. Made from Durable nylon, this cable tie is non-releasable, ensuring a secure hold. Its self-extinguishing properties enhance safety, making it Ideal for environments where fire resistance is crucial.
Features and Benefits
Length: 385 mm provides ample length for bundling multiple cables.
Material: Nylon offers durability and resistance to wear and tear.
Fire Behaviour: Self-extinguishing for enhanced safety in fire-prone areas.
Tensile Strength: 222 N ensures a strong and secure hold.
Width: 4.8 mm for versatile application across different cable sizes.
Maximum Operating Temperature: 85 °C suitable for various industrial environments.
Standards: Complies with RoHS and UL for quality assurance.
Material: Nylon offers durability and resistance to wear and tear.
Fire Behaviour: Self-extinguishing for enhanced safety in fire-prone areas.
Tensile Strength: 222 N ensures a strong and secure hold.
Width: 4.8 mm for versatile application across different cable sizes.
Maximum Operating Temperature: 85 °C suitable for various industrial environments.
Standards: Complies with RoHS and UL for quality assurance.
Applications
Electrical installations
Data centres
Automotive wiring
Industrial machinery
Data centres
Automotive wiring
Industrial machinery
Additional Information
Package Size: 100
Not UV resistant
Non-releasable design for permanent installations
Not UV resistant
Non-releasable design for permanent installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 385 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Light Brown Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Red Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Yellow Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Orange Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Green Polyamide 66
