RS PRO Cable Tie, Non-Releasable, 385 mm x 4.8mm, Light Brown Nylon
- RS Stock No.:
- 656-014
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€80.83
(exc. VAT)
€99.42
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.83 | €0.808 |
*price indicative
- RS Stock No.:
- 656-014
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 385mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Light Brown | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 110mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 385mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Light Brown | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 22kg | ||
Series RS PRO | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 110mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Nylon Cable Tie, 385 mm Length
RS PRO offers a reliable and Durable nylon cable tie designed for securing and organising cables and wires. With a length of 385 mm, this non-releasable cable tie is Ideal for applications requiring a strong and permanent bundling solution. It is particularly beneficial in environments where high tensile strength and temperature resistance are crucial.
Features and Benefits
Nylon Material: Provides durability and resistance to wear and tear.
Length of 385 mm: Suitable for bundling larger cable groups.
Maximum Bundle Diameter of 110 mm: Accommodates a wide range of cable sizes.
Tensile Strength of 22 kg: Ensures secure fastening and reliability.
Maximum Operating Temperature of 150 °C: Suitable for high-temperature environments.
UL 94 V-2 Fire Behaviour: Offers flame retardancy for added safety.
Width of 4.8 mm: Balances flexibility and strength for various applications.
Length of 385 mm: Suitable for bundling larger cable groups.
Maximum Bundle Diameter of 110 mm: Accommodates a wide range of cable sizes.
Tensile Strength of 22 kg: Ensures secure fastening and reliability.
Maximum Operating Temperature of 150 °C: Suitable for high-temperature environments.
UL 94 V-2 Fire Behaviour: Offers flame retardancy for added safety.
Width of 4.8 mm: Balances flexibility and strength for various applications.
Applications
Electrical installations
Data centres
Industrial machinery
Automotive wiring
Data centres
Industrial machinery
Automotive wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.8mm, Light Brown Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Red Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Blue Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Yellow Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Orange Polyamide 66
