RS PRO Cable Tie, Releasable, 150 mm x 3.6mm, Natural Nylon
- RS Stock No.:
- 834-150
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€5.70
(exc. VAT)
€7.01
(inc. VAT)
In Stock
- 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.70 | €0.057 |
*price indicative
- RS Stock No.:
- 834-150
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 180N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 180N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO releasable cable tie is designed for efficient cable management in demanding environments. Constructed from fire-resistant Nylon 66, it ensures strength and reliability for various applications.
UL approved Nylon 66 provides superior quality
Flame rated to UL94V-2, enhancing safety in harsh conditions
Smooth finish allows for quick installation and ease of use
Self-extinguishing fire behaviour adds an extra layer of safety
Related links
- RS PRO Cable Tie 180 mm x 3.6mm, Natural Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie Non-Releasable Natural Polyamide 4.6
- RS PRO Cable Tie 368 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Natural Nylon
