Panduit Cable Tie, Non-Releasable, 363 mm x 3.6mm, Natural Nylon
- RS Stock No.:
- 274-0063
- Mfr. Part No.:
- BT4I-C
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.16 | €0.422 |
*price indicative
- RS Stock No.:
- 274-0063
- Mfr. Part No.:
- BT4I-C
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 363mm | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 178N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 05968/C0, BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), 89/60111 (E3), QPL-AS23190, RoHS, UL 62275 (File E56854), 11130200 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 363mm | ||
Width 3.6mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 178N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 05968/C0, BV File ACE 14/601/01 Product Code:2535H, CSA-C22.2 No. 62275 (File 31212), 89/60111 (E3), QPL-AS23190, RoHS, UL 62275 (File E56854), 11130200 | ||
Package Size 100 | ||
Maximum Bundle Diameter 101.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Nylon 6.6 material
RoHS compliant
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Natural Nylon
- RS PRO Cable Tie 180 mm x 3.6mm, Natural Nylon
- RS PRO Cable Tie 292 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 156 mm x 3.6mm, White Nylon
