FASTECH AG Hook & Loop Tape, 5 m x 20mm, Black 100% Polyamide

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 box of 5 metres)*

€39.98

(exc. VAT)

€49.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
Saving
1 - 4€39.98€7.996-
5 +€36.78€7.3568%

*price indicative

RS Stock No.:
907-205
Mfr. Part No.:
B20-SKL999905
Manufacturer:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Product Type

Hook & Loop Tape

Length

5m

Width

20mm

Colour

Black

Material

100% Polyamide

Series

B20

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The FASTECH AG hook-and-loop fastening tape offers a robust solution for secure fastening applications, featuring a reliable adhesive backing and various width options to suit diverse needs.

100% Polyamid base material ensures excellent strength

Peel strength of 2.4 N/cm guarantees reliable hold

Breaking strength of 220 N/cm delivers exceptional resilience

Temperature resistance ranging from -5° C to +80° C allows for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy