FASTECH AG Hook & Loop Tape, 25 m x 50mm, Black 100% Polyamide

Subtotal (1 box of 25 metres)*

€146.11

(exc. VAT)

€179.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +€146.11€5.844

*price indicative

RS Stock No.:
907-212
Mfr. Part No.:
B50-SKL01E999925
Manufacturer:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Length

25m

Product Type

Hook & Loop Tape

Width

50mm

Colour

Black

Material

100% Polyamide

Series

B50

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The FASTECH AG Loop Tape offers an industrial strength fastening solution for heavy duty applications. This extra strong self adhesive tape engineered to deliver superior holding power across a wide operating temperature range of minus 30 to 80 degrees Celsius.

Self-gripping fastening system ensures easy use and strong adhesion

Constructed from 100% Polyamide for enhanced strength and longevity

Peel strength of 2.4 N/cm guarantees dependable hold

Temperature resistance ranges from -5° C to +80° C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy