FASTECH AG Cable Tie, 480 mm x 25mm, Black, Red Polyamide
- RS Stock No.:
- 907-223
- Mfr. Part No.:
- F101-25-480-5
- Manufacturer:
- FASTECH AG
Image representative of range
Get a bulk buy discount
Add 5 more to save €10.90
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €27.30 | €5.46 | - |
| 5 + | €25.12 | €5.024 | €10.90 |
*price indicative
- RS Stock No.:
- 907-223
- Mfr. Part No.:
- F101-25-480-5
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 480mm | |
| Product Type | Cable Tie | |
| Width | 25mm | |
| Colour | Black, Red | |
| Material | Polyamide | |
| Series | FAST‑VSTRAP | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 480mm | ||
Product Type Cable Tie | ||
Width 25mm | ||
Colour Black, Red | ||
Material Polyamide | ||
Series FAST‑VSTRAP | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- CH
The FASTECH AG hook-and-loop fastening tape designed for versatile applications, utilising innovative polyamide materials to securely bind items with reliability and strength.
Base material composed of 100% woven polyamide for durability
Buckles designed for maximum load capacity of up to 70 kg
Tape exhibits excellent resistance to alkali, solvents, and acids
The product is washable and provides good UV resistance
Related links
- FASTECH AG Cable Tie Black, Red Polyamide
- FASTECH AG Cable Tie Black, Red Polyamide
- FASTECH AG Cable Tie Black, Red Polyamide
- FASTECH AG Cable Tie Black Polyamide
- FASTECH AG Cable Tie Black Polyamide
- FASTECH AG Cable Tie Red Polyamide
- FASTECH AG Cable Tie Red Polyamide
- FASTECH AG Hook & Loop Tape Black 100% Polyamide
