HellermannTyton Cable Tie, Outside Serrated, 505 mm x 9mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 box of 100 units)*

€70.81

(exc. VAT)

€87.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 14€70.81€0.708-
15 - 49€67.27€0.6734%
50 +€65.86€0.6596%

*price indicative

RS Stock No.:
134-5425
Mfr. Part No.:
112-00033 LPH500-PA66HIR(S)-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

505mm

Width

9mm

Colour

Black

Material

Polyamide 66

Sub Type

Outside Serrated

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

540N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LPH

Package Size

100

Maximum Bundle Diameter

140mm

Standards/Approvals

UL

COO (Country of Origin):
GB

HellermannTyton LPH Series Cable Tie, 505mm Length, 9mm Width - 112-00033


This cable tie is designed for secure bundling and organisation of cables and wires. Manufactured from high-quality polyamide 6.6, it measures 505mm in length and 9mm in width, making it suitable for a variety of applications. With a maximum bundle diameter of 140mm, it provides versatile usage in both outdoor and indoor settings.

Features & Benefits


• Low profile head reduces pressure on wires

• Heavy-duty design accommodates high tensile strength

• Smooth surface protects insulation from damage

• Limited brittleness sensitivity enhances durability

• UV resistance suitable for outdoor conditions

Applications


• Used for securing cables in electrical installations

• Ideal for organising wires in automation systems

• Suitable for mechanical requiring robust bundling

What tensile strength can be expected from it?


The product boasts a tensile strength of 540N, ensuring robust and reliable fastening for various applications.

Can these ties be exposed to extreme temperatures?


Yes, they operate effectively within a temperature range of -40°C to +85°C, making them suitable for diverse environmental conditions.

How do the dimensions impact its usability?


With a length of 505mm and a width of 9mm, it accommodates a substantial bundle diameter, enhancing its versatility in different applications.

LPH Series Low Profile Cable Ties


Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits


9 mm wide strap with outside serration

Low profile head with one or two bridges

High tensile strength

Insulation damage protection

Broad contact area

Possible use in restricted area

Suitable cable tie gun see RS Stock No. 608-531 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy