HellermannTyton Cable Tie Assemblies, Outside Serrated, 350 mm x 9mm, Black Polyamide

Image representative of range

Subtotal (1 box of 100 units)*

€25.00

(exc. VAT)

€30.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€25.00€0.25

*price indicative

RS Stock No.:
676-011
Mfr. Part No.:
112-00084
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

350mm

Product Type

Cable Tie Assemblies

Width

9mm

Colour

Black

Material

Polyamide

Sub Type

Outside Serrated

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Tensile Strength

800N

Maximum Operating Temperature

85°C

Series

SPH

Standards/Approvals

RoHS

Maximum Bundle Diameter

92mm

COO (Country of Origin):
FR
The HellermannTyton cable tie is a sustainable and high-performance solution for securing sensitive cables and bundles in demanding environments. Made from a blend of post-industrial and post-consumer recycled PA66, it combines environmental responsibility with long-term durability. Its outside serration design includes an anti-slip feature on the inside to prevent lateral movement, while the low-profile head and low insertion force make it Ideal for quick, tool-free installation in tight spaces.

Made from recycled PA66 blend

Excellent UV resistance for up to 20 years outdoors

Outside serration with anti-slip interior

Low-profile head suitable for narrow spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy