RS PRO Cable Tie, 225 mm x 25mm, Green Polyamide 66
- RS Stock No.:
- 179-7169
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€7.55
(exc. VAT)
€9.29
(inc. VAT)
In Stock
- 1,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.755 | €7.55 |
*price indicative
- RS Stock No.:
- 179-7169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 225mm | |
| Product Type | Cable Tie | |
| Width | 25mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 225mm | ||
Product Type Cable Tie | ||
Width 25mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- CN
RS PRO Hook and Loop Cable Ties
Introducing RS PRO hook and loop cable ties, a range of highly durable hook and loop fasteners that allow you to keep your cables and wires neatly managed in an efficient way. Both the loop tape and hook tape are made from a nonabrasive durable fabric material, reducing the risk of damage to wires and cables. RS PRO hook and loop cable ties are also re-usable, making them very cost effective.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop cable tie fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Features and Benefits
• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Fasteners available in a range of colours to allow for colour coding
• Re-useable making them cost effective
• Supplied with fixing hole for screw or rivet
Why use a hook and loop fastener?
Hook and loop fasteners are an effective way of keeping cables and wires neatly organised, eliminating the risk of damage or injury. Due to the re-usable fastening, they are very cost efficient and can be used a number of times.
Common applications?
Hook and loop fasteners can be used for a wide range of applications. An ideal use for these cable ties is in the computer, telecommunications and network installation industries. They're extremely quick and easy to install and are highly versatile, allowing you to switch from one application to another without causing damage to the product.
How do you attach a hook and loop cable tie?
Our RS PRO cable ties can be attached by hand to the desired application, they also feature a fixing hole to allow for a screw or rivet to be used.
