HellermannTyton Cable Tie, Cable Tie, 80 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 182-5598
- Mfr. Part No.:
- T18S-HS
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€28.66
(exc. VAT)
€35.25
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.66 | €0.029 |
*price indicative
- RS Stock No.:
- 182-5598
- Mfr. Part No.:
- T18S-HS
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 80mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 1000 | |
| Standards/Approvals | ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B, cRUus, DNV-GL, HF, IEC 62275:2006, UL 94 V2, UL E85319 | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 80mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 105°C | ||
Package Size 1000 | ||
Standards/Approvals ANSI/UL 1565, ANSI/UL 62275, ANSI/UL 746B, cRUus, DNV-GL, HF, IEC 62275:2006, UL 94 V2, UL E85319 | ||
Maximum Bundle Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
HellermannTyton Natural Nylon Cable Tie
The HellermannTyton cable tie has 100mm length and 2.5mm width. This inside serrated cable tie is made from heat stabilized polyamide 6.6 (PA66HS) material. It can be applied in environments with continuous temperatures up to 105°C. It can be easily installed by hand or using an application tool to ensure efficiency of installation.
Features and Benefits
• Inside serration provides a strong hold onto bundles
• Manual and/or pneumatic tools available for greater process reliability
• Operating temperature ranges between -40°C and 105°C
Applications
• Routing and bundling of cables, pipes and hoses
Certifications
• UL94V-2 approved
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 80 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 80 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Identification Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
