HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 542-4237
- Mfr. Part No.:
- 118-00034 T18ROS-PA66HS-NA
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
In Stock
- 574 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €6.76 | €0.034 |
| 15 - 49 | €6.42 | €0.032 |
| 50 + | €6.07 | €0.03 |
*price indicative
- RS Stock No.:
- 542-4237
- Mfr. Part No.:
- 118-00034 T18ROS-PA66HS-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | T18ROS | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 200 | |
| Maximum Bundle Diameter | 20mm | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series T18ROS | ||
Maximum Operating Temperature 105°C | ||
Package Size 200 | ||
Maximum Bundle Diameter 20mm | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- GB
HellermanTyton T18ROS Series Cable Tie, 200 Quantity - 118-00034 T18ROS-PA66HS-NA
This cable tie is a fastening solution designed for organising and securing wiring in industrial environments. Supplied as a kit of 200 items, it is intended for repetitive use across harnessing, panel and installation tasks where consistent performance and material characteristics are required. The product conforms to recognised environmental restrictions relevant to many manufacturing and maintenance settings.
Features & Benefits
• Made from PA66HS material offering elevated thermal performance
• Supplied in a 200 cable ties kit for bulk deployment efficiency
• Halogen-free composition reduces toxic emission risk in fire situations
• Series design supports standardised wire management across installations
• Supplied in a 200 cable ties kit for bulk deployment efficiency
• Halogen-free composition reduces toxic emission risk in fire situations
• Series design supports standardised wire management across installations
**Applications**
• Suitable for bundling control and signal cables in automation racks
• Ideal for securing looms in electronics assembly operations
• Used with power distribution enclosures in electrical installations
• Can be used for temporary or semi-permanent plant maintenance tasks
• Ideal for securing looms in electronics assembly operations
• Used with power distribution enclosures in electrical installations
• Can be used for temporary or semi-permanent plant maintenance tasks
What material property supports use at raised temperatures?
The ties are manufactured from a high-temperature-capable nylon grade identified as PA66HS, chosen for its elevated heat resistance compared with standard nylon types.
How does the package format benefit procurement in production?
The kit contains 200 pieces, which simplifies stock management and reduces the frequency of reordering for high-volume wiring projects.
Are these ties appropriate where halogen content is a concern?
Yes, they are produced as halogen-free items, reducing the presence of halogenated compounds that can emit corrosive gases during combustion.
What environmental restriction standard is met?
The product meets RoHS-related restrictions on certain hazardous substances, aligning with requirements to limit specified materials in electrical and electronic equipment.
Standards
NF-F 61-349
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 102.5 mm x 2.45mm, Natural Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 3.4mm, Natural Polyamide 66
