RS PRO Cable Tie, Cable Tie, 100 mm x 4.6mm, Black 316 Stainless Steel
- RS Stock No.:
- 183-4158
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€52.70
(exc. VAT)
€64.80
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.527 | €52.70 |
*price indicative
- RS Stock No.:
- 183-4158
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 25mm | |
| Package Size | 100 | |
| Standards/Approvals | HF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 25mm | ||
Package Size 100 | ||
Standards/Approvals HF | ||
- COO (Country of Origin):
- CN
RS PRO Zigzag Cable Tie
The RS PRO fully coated zigzag cable tie is made of 316 stainless steel and has a maximum bundle diameter of 25mm. This black fireproof tie has a dimension of 100mm x 4.6mm x 0.35mm (L x W x T) and has a polyester coating that prevents static electricity. It provides additional edge protection. The tie is self-locking with a rollerball head, making it fast and easy to secure. The zigzag design maintains the installed tension on surfaces, reducing movement and slips.
Features and Benefits
• UV-resistant
• Operating temperature ranging between -80°C and 150°C
• Halogen-free
• Non-toxic coating
Applications
• Petrochemical industry
• Food industry
• Power stations
• Mining
• Ship-building
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO Cable Tie 100 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 650 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 550 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 800 mm x 4.6mm, Black 316 Stainless Steel
