RS PRO Cable Tie, Releasable, 230 mm x 10mm, Black 316 Stainless Steel

Subtotal (1 bag of 100 units)*

€103.20

(exc. VAT)

€126.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€1.032€103.20

*price indicative

RS Stock No.:
183-4182
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

230mm

Product Type

Cable Tie

Width

10mm

Colour

Black

Material

316 Stainless Steel

Sub Type

Releasable

UV Resistant

Yes

Fire Behaviour

Fire Resistant

Minimum Operating Temperature

-80°C

Tensile Strength

2000N

Series

RS PRO

Maximum Operating Temperature

150°C

Maximum Bundle Diameter

58mm

Standards/Approvals

HF

Package Size

100

COO (Country of Origin):
CN

RS PRO Releasable Cable Tie


The RS PRO fully coated releasable cable tie is made of 316 stainless steel and has a maximum bundle diameter of 58mm. This black fireproof tie has a dimension of 230mm x 10mm x 0.50mm (L x W x T) and has a polyester coating that prevents static electricity. It has a minimum tensile strength of 1112N to 2000N and has additional edge protection that helps to prolong its life.

Features and Benefits


• UV-resistant

• Operating temperature ranging between -80°C and 150°C

• Fast, easy and reliable installation

• Halogen-free

• Non-toxic coating

• Releasable and reusable

Applications


• Petrochemical industry

• Food industry

• Power stations

• Mining

• Ship-building

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy