RS PRO Cable Tie, Releasable, 450 mm x 10mm, Black 316 Stainless Steel
- RS Stock No.:
- 183-4184
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€129.60
(exc. VAT)
€159.40
(inc. VAT)
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €1.296 | €129.60 |
*price indicative
- RS Stock No.:
- 183-4184
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 450mm | |
| Width | 10mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire Resistant | |
| Tensile Strength | 2000N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Standards/Approvals | HF | |
| Maximum Bundle Diameter | 113mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 450mm | ||
Width 10mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Fire Resistant | ||
Tensile Strength 2000N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
Series RS PRO | ||
Package Size 100 | ||
Standards/Approvals HF | ||
Maximum Bundle Diameter 113mm | ||
- COO (Country of Origin):
- CN
RS PRO Releasable Cable Tie
The RS PRO fully coated releasable cable tie is made of 316 stainless steel and has a maximum bundle diameter of 113mm. This black fireproof tie has a dimension of 450mm x 10mm x 0.50mm (L x W x T) and has a polyester coating that prevents static electricity. It has a minimum tensile strength of 1112N to 2000N and has additional edge protection that helps to prolong its life.
Features and Benefits
• UV-resistant
• Operating temperature ranging between -80°C and 150°C
• Fast, easy and reliable installation
• Halogen-free
• Non-toxic coating
• Releasable and reusable
Applications
• Petrochemical industry
• Food industry
• Power stations
• Mining
• Ship-building
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO Cable Tie 330 mm x 10mm, Black 316 Stainless Steel
- RS PRO Cable Tie 230 mm x 10mm, Black 316 Stainless Steel
- RS PRO Cable Tie 450 mm x 10mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 450 mm x 12mm, Black 316 Stainless Steel
- RS PRO Cable Tie 450 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 450 mm x 8mm, Black 316 Stainless Steel
- RS PRO Cable Tie 330 mm x 6.8mm, Black 316 Stainless Steel
- RS PRO Cable Tie 230 mm x 6.8mm, Black 316 Stainless Steel
