RS PRO Cable Tie, Ball Lock, 125 mm x 4.6mm, Silver 304 Stainless Steel
- RS Stock No.:
- 183-4223
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€67.60
(exc. VAT)
€83.10
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.676 | €67.60 |
*price indicative
- RS Stock No.:
- 183-4223
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 125mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | 304 Stainless Steel | |
| Sub Type | Ball Lock | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire Resistant | |
| Tensile Strength | 1100N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 500°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 31mm | |
| Package Size | 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 125mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Silver | ||
Material 304 Stainless Steel | ||
Sub Type Ball Lock | ||
UV Resistant Yes | ||
Fire Behaviour Fire Resistant | ||
Tensile Strength 1100N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 500°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 31mm | ||
Package Size 100 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Ball Lock Cable Tie
The RS PRO uncoated ball lock cable tie is made of 304 stainless steel and has a maximum bundle diameter of 31mm. This fireproof tie has a dimension of 125mm x 4.6mm x 0.26mm (L x W x T) and has a metallic band and buckle. It has a minimum tensile strength of 1100N and is suitable for use in high-temperature applications.
Features and Benefits
• UV-resistant
• Operating temperature ranging between -80°C and 500°C
• Quick installation
Applications
• Petrochemical industry
• Food industry
• Power stations
• Mining
• Ship-building
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO Cable Tie 360 mm x 4.6mm, Silver 304 Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Silver 304 Stainless Steel
- RS PRO Cable Tie 125 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 125 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 840 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 680 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 360 mm x 4.6mm, Silver 316 Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Silver 316 Stainless Steel
