HellermannTyton Cable Tie, Cable Tie, 100 mm x 2.5mm, Black Polypropylene
- RS Stock No.:
- 194-6381
- Mfr. Part No.:
- 111-01917 T18R-PP-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€40.69
(exc. VAT)
€50.05
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €40.69 | €0.407 |
*price indicative
- RS Stock No.:
- 194-6381
- Mfr. Part No.:
- 111-01917 T18R-PP-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 36N | |
| Series | T | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | UL, RoHS, HF | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 36N | ||
Series T | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals UL, RoHS, HF | ||
Maximum Bundle Diameter 22mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
T-Series cable ties MADE from Polypropylene (PP) are less hydroscopic and offer a higher chemical resistance and temperature range compared to a standard Polyamide 6.6 (PA66) material. Cable ties from Polypropylene can withstand continuous operating temperatures up to +115 °C. These cable ties are used to bundle and secure cables, pipes and/or hoses.
Polypropylene cable ties for higher chemical resistance
Can withstand continuous operating temperatures up to 115 °C
Different sizes available in black and natural colour
Due to its low density PP cable ties can float on water
Less hydroscopic material, almost no water absorption
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polypropylene
- HellermannTyton Cable Tie 30.5 mm x 53.3mm, Black Polypropylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.9mm, Black Polypropylene
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
