HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene
- RS Stock No.:
- 143-850
- Mfr. Part No.:
- 118-00272 S50ROS-PP-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€10.34
(exc. VAT)
€12.72
(inc. VAT)
- 58 left, ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €10.34 | €0.103 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 143-850
- Mfr. Part No.:
- 118-00272 S50ROS-PP-BK
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.9mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 185N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Series | S | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Standards/Approvals | ELV, RoHS, REACH, IEC 62275 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.9mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 185N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Series S | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
Standards/Approvals ELV, RoHS, REACH, IEC 62275 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
Related links
- HellermannTyton Cable Tie 200 mm x 4.9mm, Black Polypropylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polypropylene
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polypropylene
- HellermannTyton Cable Tie 30.5 mm x 53.3mm, Black Polypropylene
- HellermannTyton Cable Tie 25 m x 13mm Polyamide
- HellermannTyton Cable Tie 150 mm x 12.5mm Polyamide
- HellermannTyton Cable Tie 200 mm x 12.5mm Polyethylene
- HellermannTyton Cable Tie 330 mm x 12.5mm Polypropylene
