HellermannTyton Cable Tie, Non-Releasable, 521 mm x 12.3mm, Metallic Stainless Steel
- RS Stock No.:
- 194-6384
- Mfr. Part No.:
- 111-95208 MBT20XHS-SS304-ML
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€156.44
(exc. VAT)
€192.42
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €156.44 | €3.129 |
*price indicative
- RS Stock No.:
- 194-6384
- Mfr. Part No.:
- 111-95208 MBT20XHS-SS304-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 521mm | |
| Product Type | Cable Tie | |
| Width | 12.3mm | |
| Colour | Metallic | |
| Material | Stainless Steel | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 2700N | |
| Series | MBT | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 152mm | |
| Package Size | 50 | |
| Standards/Approvals | ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 521mm | ||
Product Type Cable Tie | ||
Width 12.3mm | ||
Colour Metallic | ||
Material Stainless Steel | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 2700N | ||
Series MBT | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 152mm | ||
Package Size 50 | ||
Standards/Approvals ELV | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity MBT Series Cable Tie, 521mm Length, 12.3mm Width - 111-95208 MBT20XHS-SS304-ML
This stainless steel cable tie measures 521mm in length and 12.3mm in width. This non-releasable cable tie can withstand extreme temperatures ranging from -80 °C to +538 °C. It is constructed from high-quality stainless steel.
Features & Benefits
• Non-releasable design ensures maximum security of cables
• High tensile strength of 2700 N accommodates heavy loads
• Temperature-resistant properties endure extreme conditions
• UV-stabilised material extends lifespan in outdoor applications
• Halogen-free composition promotes safer use in sensitive environments
• Heavy-duty construction supports bundles with a maximum diameter of 152mm
• High tensile strength of 2700 N accommodates heavy loads
• Temperature-resistant properties endure extreme conditions
• UV-stabilised material extends lifespan in outdoor applications
• Halogen-free composition promotes safer use in sensitive environments
• Heavy-duty construction supports bundles with a maximum diameter of 152mm
Applications
• Utilised for securing electrical cables in automation systems
• Suitable for bundling hoses and cables in mechanical
• Commonly used in outdoor installations requiring robust support
• Ideal for use in high-temperature environments such as manufacturing plants
• Suitable for bundling hoses and cables in mechanical
• Commonly used in outdoor installations requiring robust support
• Ideal for use in high-temperature environments such as manufacturing plants
What is the maximum and minimum bundle diameter that can be accommodated?
The cable tie can secure bundles with a maximum diameter of 152mm and a minimum of 17mm..
How does the material composition affect its performance?
The stainless steel construction provides substantial strength and resistance to corrosion ensuring that it can perform reliably in harsh environments.
What advantages does the non-releasable feature offer?
The non-releasable design ensures that once secured, the cable tie cannot be loosened or removed without cutting, which is Ideal for permanent installations.
Related links
- HellermannTyton Cable Tie 838 mm x 12.3mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 700 mm x 5.9mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 838 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 681 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 12.3mm, Metallic 316 Stainless Steel
