HellermannTyton Cable Tie, Ball Lock, 838 mm x 12.3mm, Metallic Stainless Steel
- RS Stock No.:
- 194-6385
- Mfr. Part No.:
- 111-95338 MBT33XHS-SS304-ML
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€198.59
(exc. VAT)
€244.27
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €198.59 | €3.972 |
*price indicative
- RS Stock No.:
- 194-6385
- Mfr. Part No.:
- 111-95338 MBT33XHS-SS304-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 838mm | |
| Product Type | Cable Tie | |
| Width | 12.3mm | |
| Colour | Metallic | |
| Material | Stainless Steel | |
| Sub Type | Ball Lock | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 2700N | |
| Maximum Operating Temperature | 538°C | |
| Series | MBT | |
| Standards/Approvals | ELV | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 838mm | ||
Product Type Cable Tie | ||
Width 12.3mm | ||
Colour Metallic | ||
Material Stainless Steel | ||
Sub Type Ball Lock | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 2700N | ||
Maximum Operating Temperature 538°C | ||
Series MBT | ||
Standards/Approvals ELV | ||
Package Size 50 | ||
Maximum Bundle Diameter 254mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 838 (L) x 12.3mm (W), Pack of 50, Natural Colour - MBT Series - 111-95338 MBT33XHS-SS304-ML
Don't let tangled wires trip you up – keep your workspace tidy with this cable tie from HellermannTyton. It has a ball-lock design that's non-releasable, providing a secure and stable fastening that can't be removed without cutting. The fully enclosed head prevents dirt from affecting the lock, ensuring long-lasting performance. A body made from sturdy steel resists corrosion and impact, so this is a dependable option for use in harsh environments.
Features & Benefits
• Minimum tensile strength of 2,700N means it can endure high levels of stress without breaking
• Performs reliably in a wide operating temperature range between -80°C and +538°C
Applications
• Aerospace industry
• Marine applications
• DIY projects
Can I use this cable tie in sensitive or public areas?
Yes, as it's halogen-free and won't burn, this is a safe fixing solution.
Related links
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 838 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 681 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 700 mm x 5.9mm, Metallic Stainless Steel
