HellermannTyton Cable Tie, Non-Releasable, 150 mm x 3.5mm, Black Polyamide 11
- RS Stock No.:
- 198-4663
- Distrelec Article No.:
- 304-21-725
- Mfr. Part No.:
- 111-01719 T30R-PA11-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 100 units)*
€25.37
(exc. VAT)
€31.21
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.37 | €0.254 |
*price indicative
- RS Stock No.:
- 198-4663
- Distrelec Article No.:
- 304-21-725
- Mfr. Part No.:
- 111-01719 T30R-PA11-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 11 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | HF, RoHS, UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 11 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals HF, RoHS, UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Hellermann Tyton's 111-01719 cable ties are used for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of materials and sizes,
Only high quality plastic is used meeting recycling targets,
High tensile strength with very low insertion force,
Easy application either manually or with an application tool,
Inside serrated cable ties for a strong hold onto bundles,
Ergonomic bent tail offers quick and simple installation.
Related links
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Red Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 198 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
