HellermannTyton Cable Tie, Releasable, 150 mm x 3.5mm, Natural Polyamide 66

Subtotal (1 bag of 3000 units)*

€208.36

(exc. VAT)

€256.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€208.36€0.069

*price indicative

RS Stock No.:
215-9161
Distrelec Article No.:
304-31-918
Mfr. Part No.:
111-03219 T30R-PA66-NA
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

150mm

Width

3.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

135N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T30R

Standards/Approvals

RoHS, HF

Package Size

100

Maximum Bundle Diameter

35mm

COO (Country of Origin):
SG

HellermannTyton T30R Series Cable Tie, 150mm Length, 3.5mm Width - 111-03219 T30R-PA66-NA


This cable tie is a versatile fastening solution designed for efficient bundle management. Measuring 150mm in length and 3.5mm in width, this natural colour cable tie is made from durable polyamide 6.6, ensuring strength and ease of use. The releasable design enables quick adjustments, making it suitable for various applications in automation, electrical, and mechanical industries.

Features & Benefits


• Made from high-quality polyamide 6.6 for durability

• Releasable design allows for easy reconfiguration

• Offers a tensile strength of 135N for reliable holding

• Capable of bundling diameters up to 35mm for versatility

• Performs well within a temperature range of -40°C to +85°C

• Compliant with UL 94 V2 fire behaviour standards for safety

Applications


• Used for securing cables in automation equipment

• Ideal for organising wires in electrical installations

• Suitable for bundling hoses in mechanical

• Utilised in various DIY projects for cable management

How does the releasable feature assist in cable management applications?


The releasable mechanism allows for quick adjustments or removal of the ties, enabling users to easily modify their cable arrangements without needing to cut the ties, which enhances flexibility during installations.

What is the significance of the tensile strength rating for this cable tie?


The tensile strength of 135N indicates its robustness, ensuring it can securely hold bundled items without breaking, making it ideal for demanding environments where reliability is crucial.

Can these ties withstand extreme temperatures?


Yes, they operate effectively within a temperature range of -40°C to +85°C, making them suitable for a variety of environments, from cold storage to high-heat conditions, ensuring adaptability.

Are there alternatives available for UV protection?


While this specific cable tie is not UV resistant, there are alternatives designed for outdoor use that include UV stabilisers to increase longevity in sunlight exposure, ensuring better performance in challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy