HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 198-4664
- Distrelec Article No.:
- 301-97-519
- Mfr. Part No.:
- 156-00843 T50ROSEC23-PA66W-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€738.58
(exc. VAT)
€908.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €738.58 | €1.477 |
*price indicative
- RS Stock No.:
- 198-4664
- Distrelec Article No.:
- 301-97-519
- Mfr. Part No.:
- 156-00843 T50ROSEC23-PA66W-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | EdgeClip | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series EdgeClip | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals RoHS, HF | ||
Package Size 500 | ||
- COO (Country of Origin):
- DE
HellermannTyton T50ROSEC23 Series Cable Tie, 200mm Length, 4.6mm Width - 156-00843 T50ROSEC23-PA66W-BK
This cable tie is a versatile assembly solution designed for efficient bundling and fixing applications. With a length of 200mm and a width of 4.6mm, this black cable tie is made from UV-resistant PA 6.6 material, ensuring durability in outdoor environments. The assembly is particularly useful where traditional fixing methods are impractical.
Features & Benefits
• Pre-assembled design simplifies installation for users
• Adjustable tie head allows optimal placement after bundling
• UV resistance enhances performance in outdoor applications
• High tensile strength of 225 N ensures secure fastening
• Integrated metal clamp prevents tie slippage and damage
• No drilling or fixing holes required for easy edge attachment
Applications
• Used for securing cables and hoses in automotive settings
• Ideal for bundling components in electrical assemblies
• Utilised in panel building for efficient space management
• Suitable for harness making in automation projects
How does the adjustable head feature improve functionality?
The adjustable head allows positioning even after initial bundling, ensuring an optimal fit and reducing the need for rework.
In what environments can this assembly be effectively used?
This assembly is designed for both indoor and outdoor settings, holding up well against UV exposure and extreme temperatures from -40 °C to +85 °C.
What advantages does the integrated metal clamp provide?
The metal clamp ensures a secure grip on the bundled items, significantly reducing the risk of slippage and enhancing the overall stability of the assembly.
Can this tie be used with different edge thicknesses?
Yes, it accommodates edge thicknesses ranging from 3mm to 6mm, making it versatile for various applications.
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
