HellermannTyton Cable Tie, Inside Serrated, 270 mm x 4.6mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€20.66

(exc. VAT)

€25.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 01 December 2026
  • Plus 52 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€20.66€0.207-
15 - 49€19.63€0.1964%
50 +€19.00€0.198%

*price indicative

RS Stock No.:
810-3876
Distrelec Article No.:
302-23-436
Mfr. Part No.:
111-60160 LK2A-PA66W-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

270mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LK

Standards/Approvals

RoHS, UL, HF, DNV GL

Package Size

100

Maximum Bundle Diameter

73mm

COO (Country of Origin):
GB

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy