HellermannTyton Cable Tie, Inside Serrated, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 215-9005
- Mfr. Part No.:
- 112-51919 CTT20R-PA66-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€27.51
(exc. VAT)
€33.84
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €27.51 | €0.275 |
*price indicative
- RS Stock No.:
- 215-9005
- Mfr. Part No.:
- 112-51919 CTT20R-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 90N | |
| Minimum Operating Temperature | -40°C | |
| Series | CTT20R | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 90N | ||
Minimum Operating Temperature -40°C | ||
Series CTT20R | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 13mm | ||
- COO (Country of Origin):
- MX
HellermannTyton Cable Tie, Natural Colour, 100 (L) x 2.5mm (W), 90N Tensile Strength Rating - CTT20R Series - 112-51919
Keen to tidy up your cabling? Reach for this HellermannTyton cable tie. It has a serrated inner face that holds pipes or wiring tight, even under heavy vibration and jostling. As it handles tensile forces up to 90N, you can trust the fastener to hold a bundle without snapping. Thanks to its hard-wearing PA66 construction, it shrugs off nicks and scrapes. The bent tail is easy to line up with the pawl, so you can whizz through cabling jobs.
Features & Benefits
• Manual tightening for simple, tool-free installation
• Wide operating temperature range between -40°C and +85°C
• Curved pawl stays close to cables for secure fitting and low risk of snagging
Applications
• Office networks
• Electrical engineering
• Packaging industry
Will this tie cause damage to cable jackets?
The tie is designed to achieve a high surface contact area with cables to prevent rubbing or denting of their jackets.
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 395 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 160.02 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 160 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Natural Polyamide 66
