HellermannTyton Cable Tie, Releasable, 210 mm x 8mm, Natural Polyamide 66
- RS Stock No.:
- 215-9027
- Mfr. Part No.:
- 121-82155 KR8/21-PA66HS-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€27.62
(exc. VAT)
€33.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €27.62 | €0.552 |
*price indicative
- RS Stock No.:
- 215-9027
- Mfr. Part No.:
- 121-82155 KR8/21-PA66HS-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 210mm | |
| Product Type | Cable Tie | |
| Width | 8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 785N | |
| Series | KR8/21 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 210mm | ||
Product Type Cable Tie | ||
Width 8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 785N | ||
Series KR8/21 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, HF | ||
Package Size 50 | ||
Maximum Bundle Diameter 47mm | ||
- COO (Country of Origin):
- DE
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
Related links
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 50 m x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 360 mm x 6.1mm, Natural Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Black Polyamide 66
