HellermannTyton Cable Tie, Non-Releasable, 210 mm x 8mm, Natural Polyamide 66
- RS Stock No.:
- 446-611
- Mfr. Part No.:
- 121-82119 KR8/21-PA66-NA
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €19.80
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€25.96
(exc. VAT)
€31.93
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 27 November 2026
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €25.96 | €0.519 | - |
| 15 - 49 | €24.64 | €0.493 | €19.80 |
| 50 + | €23.36 | €0.467 | €130.00 |
*price indicative
- RS Stock No.:
- 446-611
- Mfr. Part No.:
- 121-82119 KR8/21-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 210mm | |
| Width | 8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 785N | |
| Minimum Operating Temperature | -40°C | |
| Series | KR8/21 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 47mm | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 210mm | ||
Width 8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 785N | ||
Minimum Operating Temperature -40°C | ||
Series KR8/21 | ||
Maximum Operating Temperature 85°C | ||
Package Size 50 | ||
Maximum Bundle Diameter 47mm | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Tie, 210 (L) x 8mm (W), Natural Colour, Pack of 50 - KR8/21 Series - 121-82119 KR8/21-PA66-NA
Want a bundling solution that won't damage delicate wires? Choose this cable tie from HellermannTyton. It has a smooth tail and no serrations, which prevents snagging on soft wire sheaths. Instead, the tie has a robust glass-fibre pin embedded in its pawl that closes securely to ensure a firm hold. Thanks to its vibration resistance, it's safe to use near moving machinery, making this a great shout in busy industrial settings.
Features & Benefits
• Flame-retardant PA66 material won't contribute to the spread of flames in a workplace fire
• Ties are non-releasable to prevent tampering and ensure a secure fix
• Supports a maximum diameter of 47mm, so is a good fit for small to medium-sized bundles
Applications
• Server rooms
• Laboratories
• Industrial automation
Do I need a special tool to install this tie?
Yes. You need a KR-series tensioning tool (170-4179) to fasten the tie.
Related links
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 50 m x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 4.6
