HellermannTyton Cable Tie, Releasable, 305 mm x 4.7mm, Red Polyamide 66
- RS Stock No.:
- 215-9076
- Mfr. Part No.:
- 115-00043 REZ300-PA66-RD
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€70.09
(exc. VAT)
€86.21
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €70.09 | €0.701 |
*price indicative
- RS Stock No.:
- 215-9076
- Mfr. Part No.:
- 115-00043 REZ300-PA66-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Series | REZ300 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 80mm | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-0, Non burning, UL 94 HB, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Series REZ300 | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 80mm | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-0, Non burning, UL 94 HB, UL 94 V-2 | ||
- COO (Country of Origin):
- GB
HellermannTyton REZ300 Series Cable Tie, 305mm Length, 4.7mm Width - 115-00043 REZ300-PA66-RD
This releasable cable tie is expertly designed for a variety of fastening needs in professional environments. Measuring 305mm in length and 4.7mm in width, it is constructed from durable polyamide 6.6 (PA66), ensuring strong performance in demanding applications. With a striking red colour, these cable ties effectively stand out, making them easy to identify in any setting.
Features & Benefits
• Releasable design allows for easy adjustments and repositioning
• Constructed from durable PA66 for long-lasting use
• Capable of bundling cables up to 80mm in diameter
• Maximum tensile strength of 135N for reliable holding power
• Operates effectively in temperatures ranging from -40°C to +85°C
• Fire behaviour rated UL 94 V2 for added safety compliance
Applications
• Used for securing cables in electrical installations
• Ideal for bundling wires in automation systems
• Effective in mechanical assemblies for organisation
• Employed in outdoor electrical projects where differentiation is necessary
• Suitable for use in maintenance tasks across various industries
How does the releasable design enhance usability in installations?
The releasable feature simplifies the process of making adjustments during setup, allowing easy access to cables without cutting or removing the ties, which is crucial in complex installations.
What kind of environments can these cable ties withstand?
These ties perform well in temperatures ranging from -40°C to +85°C, making them suitable for both indoor and outdoor applications, ensuring durability in varying conditions.
What is the significance of the tensile strength rating?
A tensile strength of 135N indicates that the cable tie can securely hold heavy bundles without failure, which is essential for maintaining organised and safe work areas.
Related links
- HellermannTyton Cable Tie 196 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 752 mm x 13mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 196 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Yellow Polyamide 66
