HellermannTyton Cable Tie, Inside Serrated, 390 mm x 4.7mm, Red Polyamide 66
- RS Stock No.:
- 359-2350
- Distrelec Article No.:
- 300-61-694
- Mfr. Part No.:
- 116-05412 T80L-PA66-RD
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €22.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€29.94
(exc. VAT)
€36.83
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €29.94 | €0.299 | - |
| 15 - 49 | €28.44 | €0.284 | €22.50 |
| 50 + | €26.95 | €0.27 | €149.50 |
*price indicative
- RS Stock No.:
- 359-2350
- Distrelec Article No.:
- 300-61-694
- Mfr. Part No.:
- 116-05412 T80L-PA66-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 4.7mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 355N | |
| Minimum Operating Temperature | -40°C | |
| Series | T80L | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | UL, CVE, HF, VG, SAE, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 4.7mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 355N | ||
Minimum Operating Temperature -40°C | ||
Series T80L | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals UL, CVE, HF, VG, SAE, RoHS | ||
- COO (Country of Origin):
- SG
HellermannTyton VB80 Series Cable Tie, 390mm Length, 355N Tensile Strength - 116-05412 T80L-PA66-RD
This cable tie is designed for securing and organising cables effectively. With a length of 390mm and a width of 4.7mm, it offers an ideal solution for a variety of wiring and bundling tasks. Manufactured from polyamide 6.6, it is known for its robust performance in various conditions, making it suitable for both indoor and outdoor use.
Features & Benefits
• Heavy-duty construction for enhanced durability
• Halogen-free material ensures safety standards
• High tensile strength of 355N for secure bundling
• Inside serrated design provides a firm grip on cables
Applications
• Used for bundling cables in electrical installations
• Ideal for organising wires in automation settings
• Suitable for outdoor electrical applications
• Utilised in automotive wiring solutions
What is the operating temperature range?
It operates effectively from -40 to +85°C.
Will it hold thicker cables securely?
Yes, it accommodates a maximum diameter of 110mm.
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Blue Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
