HellermannTyton Cable Tie, Non-Releasable, 600 mm x 7.6mm, Natural Polyamide 66
- RS Stock No.:
- 215-9113
- Mfr. Part No.:
- 111-12700 T120XM-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€62.17
(exc. VAT)
€76.47
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €62.17 | €1.243 |
*price indicative
- RS Stock No.:
- 215-9113
- Mfr. Part No.:
- 111-12700 T120XM-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 600mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Maximum Operating Temperature | 105°C | |
| Series | T120XM | |
| Maximum Bundle Diameter | 175mm | |
| Package Size | 50 | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 600mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Maximum Operating Temperature 105°C | ||
Series T120XM | ||
Maximum Bundle Diameter 175mm | ||
Package Size 50 | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles. Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of sizes to cover almost every application
Inside serration provides a strong hold onto bundles
Related links
- HellermannTyton Cable Tie 600 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 225 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Natural Polyamide 66
