HellermannTyton Cable Tie, Non-Releasable, 600 mm x 7.6mm, Natural Polyamide 66
- RS Stock No.:
- 215-9114
- Mfr. Part No.:
- 111-12719 T120XM-PA66HS-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€45.53
(exc. VAT)
€56.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €45.53 | €0.911 |
*price indicative
- RS Stock No.:
- 215-9114
- Mfr. Part No.:
- 111-12719 T120XM-PA66HS-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 600mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Maximum Operating Temperature | 105°C | |
| Series | T120XM | |
| Standards/Approvals | UL, RoHS | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 175mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 600mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Maximum Operating Temperature 105°C | ||
Series T120XM | ||
Standards/Approvals UL, RoHS | ||
Package Size 50 | ||
Maximum Bundle Diameter 175mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 600 (L) x 7.6mm (W), Pack of 50, Natural Colour - T120XM Series - 111-12719
Tidy up disorganised wires with this cable tie from HellermannTyton. A 175mm bundle diameter means you can reach around lots of cords or tubes to keep your setup spick and span. The unit is made from hardy PA66 material that resists corrosion and rough treatment, so you get a long service life. Serrations on the inner face are precisely positioned, meaning you can count on a snug fit.
Features & Benefits
• UV resistance makes it ideal for outdoor use
• Self-extinguishing material stops burning in less than a minute in the event of a fire
• Operating temperature range of -40°C to +105°C means it tolerates harsh environments
Applications
• Network and data centres
• Craft projects
• Gardening and landscaping
Does this cable tie withstand high forces?
Yes. It's tested for yield strength and withstands forces up to 535N to suit challenging applications.
Related links
- HellermannTyton Cable Tie 600 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 340 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 225 mm x 7.6mm, Natural Polyamide 66
